Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-5540-1010

RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead 50 Ohm
Search Keywords: 03155401010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-5540-1010
Alias/AKA: 31-5540-1010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: Jack
Mounting: Through Hole
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 35.56 x 14.73 x 13.15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-5540-1010 RoHS compliant?
Yes, 031-5540-1010 is RoHS compliant.
What is the lead time for 031-5540-1010?
The standard lead time for 031-5540-1010 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 349
Can Ship immediately
Manufacturer Stock:
17 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.18
50
$3.92
100
$3.84
250
$3.46
500
$3.27
1,000
$3.01
2,500 +
$2.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!