- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-5486-10RFX
Amphenol RF
031-5486-10RFX
RF Connector BNC Right Angle PCB Jack Isolated Through Hole Bulkhead w/Hardware 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
RF Connector BNC Right Angle PCB Jack Isolated Through Hole Bulkhead w/Hardware 50 Ohm
Search Keywords: 031548610RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-5486-10RFX
-
Alias/AKA:31-5486-10RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Impedance:50
-
Gender:Jack
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 031-5486-10RFX RoHS compliant?
Yes, 031-5486-10RFX is RoHS compliant.
What is the lead time for 031-5486-10RFX?
The standard lead time for 031-5486-10RFX is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Buy all 23 in-stock or the regular minimum order quantity of 25
On Order:
77
can ship 10/23/26
Manufacturer Stock:
788
can ship
Stock lot only:
23
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$9.031
25
$8.210
50
$7.380
100
$6.880
250
$6.410
500
$5.950
1,000
$5.660
2,500
$5.650
5,000 +
$5.630
Click for Quote
Log in
to unlock special pricing