Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-5431-2010

RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead 50 Ohm
Search Keywords: 03154312010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    031-5431-2010
  • Alias/AKA:
    31-5431-2010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    50
  • Operating Frequency:
    N/A
  • Gender:
    Jack
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    35.56 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-5431-2010 RoHS compliant?
Yes, 031-5431-2010 is RoHS compliant.
What is the lead time for 031-5431-2010?
The standard lead time for 031-5431-2010 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 269
Can Ship immediately
Manufacturer Stock:
348 can ship
Minimum Order Quantity:
5
14 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.04
25
$9.40
50
$9.13
100
$8.86
250
$8.31
500
$7.20
1,000 +
$6.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!