Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-5431-10RFX

RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead 50 Ohm
Search Keywords: 031543110RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-5431-10RFX
Alias/AKA: 31-5431-10RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: Jack
Mounting: Through Hole
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 14.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-5431-10RFX RoHS compliant?
Yes, 031-5431-10RFX is RoHS compliant.
What is the lead time for 031-5431-10RFX?
The standard lead time for 031-5431-10RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,015
Can Ship immediately
Manufacturer Stock:
88 can ship
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$2.68
80
$2.61
280
$2.31
520
$2.23
1,000
$2.06
2,520
$1.99
5,000 +
$1.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!