- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-5431-1010
031-5431-1010
Amphenol RF
RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead 50 Ohm
Search Keywords: 03154311010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-5431-1010
-
Alias/AKA:31-5431-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:35.56 x 14.73 x 15.87 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 5/21/26
Manufacturer Stock:
450
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$6.24
50
$5.42
100
$5.11
250
$4.55
500
$4.28
1,000
$3.80
2,500
$3.79
5,000 +
$3.78
Click for Quote
Log in
to unlock special pricing