- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-5329-72RFX
Amphenol RF
031-5329-72RFX
This is a commercial grade, 50Ω BNC straight jack connector for printed circuit board applications.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-5329-72RFX
-
Alias/AKA:31-5329-72RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:11 x 16.6 mm