- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-5329-51RFX
Amphenol RF
031-5329-51RFX
The 031-5329-51RFX is a commercial-grade, 50Ω BNC straight jack for printed circuit boards featuring a 4-leg blunt post termi ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 031-5329-51RFX |
| Alias/AKA: | 31-5329-51RFX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | BNC |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | Jack |
| Mounting: | Through Hole |
| Body Orientation: | Straight |
| Terminate To: | PCB |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 11 x 16.6 mm |