Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-5137-RFX

RF Connector BNC Straight SureTwist Plug for RG-58 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight SureTwist Plug for RG-58 50 Ohm
Search Keywords: 0315137RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-5137-RFX
Alias/AKA: 31-5137-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Operating Temperature: -65 to 165 °C
Dimension: 37.6 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-5137-RFX RoHS compliant?
Yes, 031-5137-RFX is RoHS compliant.
What is the lead time for 031-5137-RFX?
The standard lead time for 031-5137-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
Manufacturer Stock:
247 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.411
10
$4.010
25
$3.880
50
$3.580
125
$3.260
250
$3.240
375
$3.220
500 +
$2.840
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!