Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-5136-RFX

connector, rf coaxial, bnc commercial str plug, suretwist, for rg59 cable, 50 ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
connector, rf coaxial, bnc commercial str plug, suretwist, for rg59 cable, 50 ohm
Search Keywords: 0315136RFX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    031-5136-RFX
  • Alias/AKA:
    31-5136-RFX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    37.6 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-5136-RFX RoHS compliant?
Yes, 031-5136-RFX is RoHS compliant.
What is the lead time for 031-5136-RFX?
The standard lead time for 031-5136-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in Buy all 4 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
300 can ship
Stock lot only:
4
Minimum Order Quantity:
10
14 Weeks can ship 1/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.256
10
$2.960
50
$2.830
100
$2.770
250
$2.680
500
$2.220
1,000
$2.020
2,500 +
$1.960
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!