- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-4890-9
Amphenol RF
031-4890-9
BNC Connector - Jack - Female Socket - 1 Port - 50 Ohms - 1 GHz - Bayonet Lock - 500 V - Solder Shield Termination - Solder Cu ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 031-4890-9 |
| Alias/AKA: | 31-4890-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Impedance: | 50 |
| Gender: | Jack |