Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-4803-75

Conn BNC Adapter 0Hz to 1GHz 75Ohm ST Panel Mount RCP/RCP Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC Adapter 0Hz to 1GHz 75Ohm ST Panel Mount RCP/RCP Gold
Search Keywords: 031480375
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-4803-75
Alias/AKA: 31-4803-75
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC Adapter
Impedance: 75 Ohm
Operating Frequency: 0 to 1 Hz to GHz
Gender: RCP/RCP
Mounting: Panel Mount
Body Orientation: Straight
Operating Temperature: -65 to 165 °C
Dimension: 32.5 x 15.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-4803-75 RoHS compliant?
Yes, 031-4803-75 is RoHS compliant.
What is the lead time for 031-4803-75?
The standard lead time for 031-4803-75 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 193
Can Ship immediately
Manufacturer Stock:
78 can ship
14 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.74
5
$25.07
10
$21.66
25
$20.05
50
$19.19
100
$17.89
250 +
$16.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!