- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-4791
031-4791
Amphenol RF
The 031-4791 is a 50 Ohm TNC adaptor for RF applications.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 031-4791 is a 50 Ohm TNC adaptor for RF applications.
Search Keywords: 0314791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-4791
-
Alias/AKA:31-4791
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:32.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Manufacturer Stock:
58
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$50.27
5
$44.64
7
$42.15
13
$39.72
19
$39.62
25 +
$38.17
Click for Quote
Log in
to unlock special pricing