- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-4702
Amphenol RF
031-4702
RF Connector BNC Straight Crimp Plug for RG-59 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector BNC Straight Crimp Plug for RG-59 50 Ohm
Search Keywords: 0314702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-4702
-
Alias/AKA:31-4702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC/FCP
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG59/U Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:27 x 5.7 mm
Frequently Asked Questions
Is 031-4702 RoHS compliant?
Yes, 031-4702 is RoHS compliant.
What is the lead time for 031-4702?
The standard lead time for 031-4702 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5
$9.04
25
$8.74
50
$8.61
100
$8.49
250
$8.32
500
$8.19
1,000 +
$8.06
Click for Quote
Log in
to unlock special pricing