Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-4326

RF Connector M39012/16-0014 BNC Straight Crimp Plug for RG-55 RG-142A/U RG-223 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector M39012/16-0014 BNC Straight Crimp Plug for RG-55 RG-142A/U RG-223 50 Ohm
Search Keywords: 0314326
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-4326
Alias/AKA: M39012/16-0014
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-4326 RoHS compliant?
Yes, 031-4326 is RoHS compliant.
What is the lead time for 031-4326?
The standard lead time for 031-4326 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 313
Can Ship immediately
On Order:
500   can ship 12/4/26
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.96
25
$8.50
50
$8.41
100
$7.41
250
$6.97
500
$6.74
1,000 +
$6.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!