Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-371

RF Connector BNC Straight Crimp Plug for RG-161/U RG-174/U 187/U RG-188/U 50 Ohm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight Crimp Plug for RG-161/U RG-174/U 187/U RG-188/U 50 Ohm
Search Keywords: 031371
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    031-371
  • Alias/AKA:
    31-371
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-371 RoHS compliant?
Yes, 031-371 is RoHS compliant.
What is the lead time for 031-371?
The standard lead time for 031-371 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,935
Ships today, if you order in
Manufacturer Stock:
1 can ship
13 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$26.79
5
$16.12
10
$15.93
25
$15.62
50
$15.32
100
$15.16
250 +
$15.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!