Available Replacements
Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-336

RF Connector BNC Right Angle Crimp Plug for RG-59 20GA RG-59 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Right Angle Crimp Plug for RG-59 20GA RG-59 50 Ohm
Search Keywords: 031336
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-336
Alias/AKA: 31-336
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 30.2 x 40.5 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 031-336?
The recommended replacement for 031-336 is 031-336-RFX from Amphenol RF, available from OnlineComponents.com.
Is 031-336 RoHS compliant?
Yes, 031-336 is RoHS compliant.
What is the lead time for 031-336?
The standard lead time for 031-336 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$57.739
25
$52.490
50
$32.300
75
$25.570
100 +
$25.060
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!