Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-3301

RF Connector M39012/16-0101 BNC Straight Clamp Plug for RG-58 141 142 223/U 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector M39012/16-0101 BNC Straight Clamp Plug for RG-58 141 142 223/U 50 Ohm
Search Keywords: 0313301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-3301
Alias/AKA: M39012/16-0101
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Clamp
Operating Temperature: -65 to 165 °C
Dimension: 27 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-3301 RoHS compliant?
Yes, 031-3301 is RoHS compliant.
What is the lead time for 031-3301?
The standard lead time for 031-3301 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 936
Can Ship immediately
Manufacturer Stock:
1 can ship
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.78
5
$19.92
10
$19.05
25
$18.87
50
$17.81
100
$17.63
250 +
$15.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!