Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-326-RFX

RF Connector BNC Straight Crimp Plug for RG-55 RG-142A/U RG-223 RG-400 50 Ohm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight Crimp Plug for RG-55 RG-142A/U RG-223 RG-400 50 Ohm
Search Keywords: 031326RFX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    031-326-RFX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    28.2 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-326-RFX RoHS compliant?
Yes, 031-326-RFX is RoHS compliant.
What is the lead time for 031-326-RFX?
The standard lead time for 031-326-RFX is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 339
Can Ship immediately
Manufacturer Stock:
1,947 can ship
Minimum Order Quantity:
5
13 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.95
25
$6.49
100
$5.91
250
$5.28
500
$5.08
1,000
$4.74
2,500
$4.73
5,000 +
$4.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!