Available Replacements
Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-321-1000

RF Connector BNC Straight Crimp Plug for RG-59 Double Braided 50 Ohm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight Crimp Plug for RG-59 Double Braided 50 Ohm
Search Keywords: 0313211000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    031-321-1000
  • Alias/AKA:
    31-321-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    30.7 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 031-321-1000?
The recommended replacement for 031-321-1000 is 031-321-1012 from Amphenol RF, available from OnlineComponents.com.
Is 031-321-1000 RoHS compliant?
Yes, 031-321-1000 is RoHS compliant.
What is the lead time for 031-321-1000?
The standard lead time for 031-321-1000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,260
Can Ship immediately
Manufacturer Stock:
1 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.55
10
$11.52
25
$11.49
50
$8.62
75
$8.04
100 +
$7.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!