Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-320-RFX

RF Connector - BNC Straight Crimp Plug for RG-58 - 50 Ohm - Maximum Frequency 4 GHz - Brass.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector - BNC Straight Crimp Plug for RG-58 - 50 Ohm - Maximum Frequency 4 GHz - Brass.
Search Keywords: 031320RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-320-RFX
Alias/AKA: 31-320-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 29.8 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-320-RFX RoHS compliant?
Yes, 031-320-RFX is RoHS compliant.
What is the lead time for 031-320-RFX?
The standard lead time for 031-320-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,196
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
10
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.32
50
$2.50
250
$2.09
500
$2.06
1,000
$2.02
2,500
$1.89
5,000 +
$1.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!