- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-3202
031-3202
Amphenol RF
The 031-3202 is a 50 Ohm BNC straight crimp plug connector designed for RG-55, RG-58, RG-141, RG-142, and RG-223 coaxial cable ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 031-3202 is a 50 Ohm BNC straight crimp plug connector designed for RG-55, RG-58, RG-141, RG-142, and RG-223 coaxial cables.
Search Keywords: 0313202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-3202
-
Alias/AKA:UG-88E/U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:27 x 14.3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$31.61
5
$30.51
10
$25.66
25
$23.82
50
$22.69
75
$22.64
100 +
$22.05
Click for Quote
Log in
to unlock special pricing