Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-318-RFX

RF Connector BNC Straight Crimp Jack for RG-174 RG-188 Bulkhead 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight Crimp Jack for RG-174 RG-188 Bulkhead 50 Ohm
Search Keywords: 031318RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-318-RFX
Alias/AKA: 31-318-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: Jack
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 36.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 031-318-RFX?
The recommended replacement for 031-318-RFX is 112234 from Amphenol RF, available from OnlineComponents.com.
Is 031-318-RFX RoHS compliant?
Yes, 031-318-RFX is RoHS compliant.
What is the lead time for 031-318-RFX?
The standard lead time for 031-318-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 602
Can Ship immediately
Manufacturer Stock:
2,597 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.10
25
$6.57
50
$6.27
100
$5.91
250
$5.20
500
$4.66
1,000
$4.55
2,500 +
$4.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!