- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-316-RFX
Amphenol RF
031-316-RFX
RF Connector BNC Right Angle Crimp Plug for RG-316 RG-174 RG-188 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 031-316-RFX |
| Alias/AKA: | 31-316-RFX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | BNC |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | Plug |
| Mounting: | Cable Mount |
| Body Orientation: | Right Angle |
| Terminate To: | RG316/U Cable,RG174/U Cable,RG188/U Cable |
| Termination Method: | Crimp |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 27.3 mm |