Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-315-RFX

RF Connector - BNC Straight Crimp Plug for RG-174, RG-188, RG-316 - 50 Ohm - Maximum Frequency 4 GHz - Brass.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector - BNC Straight Crimp Plug for RG-174, RG-188, RG-316 - 50 Ohm - Maximum Frequency 4 GHz - Brass.
Search Keywords: 031315RFX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    031-315-RFX
  • Alias/AKA:
    31-315-RFX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    30.2 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-315-RFX RoHS compliant?
Yes, 031-315-RFX is RoHS compliant.
What is the lead time for 031-315-RFX?
The standard lead time for 031-315-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,184
Can Ship immediately
Manufacturer Stock:
674 can ship
Minimum Order Quantity:
10
14 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.76
50
$2.38
100
$2.25
250
$2.03
500
$2.00
1,000
$1.96
2,500
$1.85
5,000 +
$1.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!