- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-30232-33
031-30232-33
Amphenol RF
RF Connector BNC Straight Triax Jack for Size-8 Triax Cable
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC Straight Triax Jack for Size-8 Triax Cable
Search Keywords: 0313023233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-30232-33
-
Alias/AKA:31-30232-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 0.5 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Triaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:33.52 x 15.87 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$1,028.808
25
$935.280
50
$477.700
75
$325.170
100 +
$318.670
Click for Quote
Log in
to unlock special pricing