- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-28-RFX
031-28-RFX
Amphenol RF
Conn 0Hz to 0.5GHz 50Ohm ST Silver
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn 0Hz to 0.5GHz 50Ohm ST Silver
Search Keywords: 03128RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-28-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
25
$112.91
50
$59.78
75
$42.07
100 +
$41.22
Click for Quote
Log in
to unlock special pricing