Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-28

Conn BNC-UHF Adapter 0Hz to 0.5GHz 50Ohm ST F/M Silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC-UHF Adapter 0Hz to 0.5GHz 50Ohm ST F/M Silver
Search Keywords: 03128
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-28
Alias/AKA: UG-273/U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC-UHF Adapter
Gender: F/M
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-28 RoHS compliant?
Yes, 031-28 is RoHS compliant.
What is the lead time for 031-28?
The standard lead time for 031-28 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Ships today, if you order in
On Order:
100   can ship 12/25/26
Manufacturer Stock:
1 can ship
14 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.62
5
$41.81
10
$35.68
25
$33.73
50
$32.41
100
$30.04
250 +
$28.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!