Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-242

The 031-242 is an industrial-grade, 50 Ohm straight BNC plug designed for crimp termination onto Cable Group B1 coaxial cables ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 031-242 is an industrial-grade, 50 Ohm straight BNC plug designed for crimp termination onto Cable Group B1 coaxial cables.
Search Keywords: 031242
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-242
Alias/AKA: 31-242
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 30.2 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-242 RoHS compliant?
Yes, 031-242 is RoHS compliant.
What is the lead time for 031-242?
The standard lead time for 031-242 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Can Ship immediately
Manufacturer Stock:
167 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.16
25
$12.39
50
$11.69
100
$11.13
250
$10.43
500
$9.93
1,000 +
$9.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!