- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-2389-RFX
031-2389-RFX
Amphenol RF
RF Connector TNC Straight Crimp Jack for RG-58 RG-141 RG-142 Bulkhead 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Crimp Jack for RG-58 RG-141 RG-142 Bulkhead 50 Ohm
Search Keywords: 0312389RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-2389-RFX
-
Alias/AKA:31-2389-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:30.22 x 11.93 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$5.48
25
$4.98
50
$4.90
100
$4.79
250
$4.62
500
$3.68
1,000
$3.25
2,500 +
$2.78
Click for Quote
Log in
to unlock special pricing