- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-2381
Amphenol RF
031-2381
RF Connector TNC Right Angle Crimp Plug for RG-55 RG-142 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector TNC Right Angle Crimp Plug for RG-55 RG-142 50 Ohm
Search Keywords: 0312381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-2381
-
Alias/AKA:31-2381
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:30.2 x 40.1 x 14.3 mm
Product Guides
+
Frequently Asked Questions
Is 031-2381 RoHS compliant?
Yes, 031-2381 is RoHS compliant.
What is the lead time for 031-2381?
The standard lead time for 031-2381 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Can Ship immediately
Manufacturer Stock:
156
can ship
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$34.15
5
$32.42
10
$27.92
25
$25.91
50
$24.35
100
$23.40
250 +
$21.63
Click for Quote
Log in
to unlock special pricing