Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-2374-RFX

RF Connector TNC Straight Crimp Jack for RG-58 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector TNC Straight Crimp Jack for RG-58 50 Ohm
Search Keywords: 0312374RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-2374-RFX
Alias/AKA: 31-2374-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: Jack
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 28.8 x 11.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 031-2374-RFX?
The recommended replacement for 031-2374-RFX is 122122 from Amphenol RF, available from OnlineComponents.com.
Is 031-2374-RFX RoHS compliant?
Yes, 031-2374-RFX is RoHS compliant.
What is the lead time for 031-2374-RFX?
The standard lead time for 031-2374-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,158
Ships today, if you order in
Manufacturer Stock:
205 can ship
Minimum Order Quantity:
10
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.77
50
$5.20
100
$4.55
250
$4.45
500
$4.31
1,000
$3.66
2,500
$3.63
5,000 +
$3.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!