- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-2368-RFX
031-2368-RFX
Amphenol RF
RF Connector TNC Straight Crimp Plug for RG-59 RG-62 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Crimp Plug for RG-59 RG-62 50 Ohm
Search Keywords: 0312368RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-2368-RFX
-
Alias/AKA:31-2368-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:29.7 x 13.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Can Ship immediately
Manufacturer Stock:
128
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$8.96
25
$8.51
50
$8.32
100
$8.20
250
$7.77
500
$7.14
1,000 +
$7.10
Click for Quote
Log in
to unlock special pricing