- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-2368
Amphenol RF
031-2368
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG59, RG62, Brass
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG59, RG62, Brass
Search Keywords: 0312368
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-2368
-
Alias/AKA:M23329/4-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:28.7 x 15.5 mm
Tools/3D Models
+
Frequently Asked Questions
Is 031-2368 RoHS compliant?
Yes, 031-2368 is RoHS compliant.
What is the lead time for 031-2368?
The standard lead time for 031-2368 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
1
can ship
Stock lot only:
4
Minimum Order Quantity:
5
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$5.874
5
$5.340
25
$4.790
50
$4.780
100
$4.750
250
$4.690
500
$4.680
1,000
$4.670
2,500 +
$4.660
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT