- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-2367
Amphenol RF
031-2367
RF Connector TNC Straight Crimp Plug for RG-58 RG-141 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector TNC Straight Crimp Plug for RG-58 RG-141 50 Ohm
Search Keywords: 0312367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-2367
-
Alias/AKA:31-2367
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:28.6 x 15.5 mm
Frequently Asked Questions
Is 031-2367 RoHS compliant?
Yes, 031-2367 is RoHS compliant.
What is the lead time for 031-2367?
The standard lead time for 031-2367 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
731
Ships today, if you order in
Manufacturer Stock:
17
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$10.99
25
$10.56
50
$9.05
100
$8.39
250
$7.63
500
$7.20
1,000 +
$7.06
Click for Quote
Log in
to unlock special pricing