Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-236

The 031-236 is an industrial-grade, 50 Ohm BNC front mount bulkhead panel jack with a solder cup terminal.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 031-236 is an industrial-grade, 50 Ohm BNC front mount bulkhead panel jack with a solder cup terminal.
Search Keywords: 031236
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-236
Alias/AKA: UG-625B/U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: Jack
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Wire
Termination Method: Solder Cup
Operating Temperature: -65 to 165 °C
Dimension: 27 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-236 RoHS compliant?
Yes, 031-236 is RoHS compliant.
What is the lead time for 031-236?
The standard lead time for 031-236 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 849
Can Ship immediately
Manufacturer Stock:
13 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.87
50
$4.13
100
$3.71
250
$3.52
500
$3.35
1,000
$3.34
2,500 +
$3.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!