- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-2318-RFX
031-2318-RFX
Amphenol RF
RF Connector TNC Straight Crimp Jack for RG-174 RG-188 RG-316 Bulkhead 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Crimp Jack for RG-174 RG-188 RG-316 Bulkhead 50 Ohm
Search Keywords: 0312318RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-2318-RFX
-
Alias/AKA:31-2318-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:28.8 x 17.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
962
Can Ship immediately
Manufacturer Stock:
142
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$6.31
25
$5.30
100
$4.10
250
$3.77
500 +
$3.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT