- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-2318
031-2318
Amphenol RF
RF Connector TNC Straight Crimp Jack for RG-174 RG-188 RG-316 Bulkhead 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Crimp Jack for RG-174 RG-188 RG-316 Bulkhead 50 Ohm
Search Keywords: 0312318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-2318
-
Alias/AKA:31-2318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:33.3 x 20.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
381
Ships today, if you order in
Manufacturer Stock:
1
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$16.28
10
$8.22
25
$8.20
50
$8.13
75
$8.05
100 +
$8.03
Click for Quote
Log in
to unlock special pricing