- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-2315-RFX
Amphenol RF
031-2315-RFX
The 031-2315-RFX is a TNC straight plug connector designed for crimp attachment to RG-174, RG-188, and RG-316 coaxial cables.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-2315-RFX
-
Alias/AKA:31-2315-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:30.2 x 13.1 mm