- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-2301
031-2301
Amphenol RF
RF Connector TNC Straight Jack Solder Cup Bulkhead 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Jack Solder Cup Bulkhead 50 Ohm
Search Keywords: 0312301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-2301
-
Alias/AKA:31-2301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:26.67 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
Manufacturer Stock:
712
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$8.47
25
$6.55
50
$6.48
100
$6.42
250
$6.40
500
$6.39
1,000 +
$6.35
Click for Quote
Log in
to unlock special pricing