Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-2264-RFX

RF Connector TNC Straight Crimp Jack for RG-59 RG-62 Bulkhead 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector TNC Straight Crimp Jack for RG-59 RG-62 Bulkhead 50 Ohm
Search Keywords: 0312264RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-2264-RFX
Alias/AKA: 31-2264-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: Jack
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-2264-RFX RoHS compliant?
Yes, 031-2264-RFX is RoHS compliant.
What is the lead time for 031-2264-RFX?
The standard lead time for 031-2264-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.594
25
$10.540
50
$7.910
75
$7.380
100 +
$7.230
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!