Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-2253

RF Connector M39012/26-0011 TNC Straight Crimp Plug for RG-55 RG-142 RG-223 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector M39012/26-0011 TNC Straight Crimp Plug for RG-55 RG-142 RG-223 50 Ohm
Search Keywords: 0312253
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    031-2253
  • Alias/AKA:
    M39012/26-0011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    TNC3746
  • Impedance:
    50
  • Operating Frequency:
    0 to 11 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount3738
  • Body Orientation:
    Straight3728
  • Terminate To:
    Coaxial Cable3744
  • Termination Method:
    Crimp3745
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-2253 RoHS compliant?
Yes, 031-2253 is RoHS compliant.
What is the lead time for 031-2253?
The standard lead time for 031-2253 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 230
Can Ship immediately
On Order:
475   can ship 2/12/27
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
17 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.54
10
$16.63
25
$15.75
50
$15.22
100
$13.66
250
$13.53
500 +
$12.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!