Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-223

RF Connector BNC Straight Twin Jack Twin Solder Cup 50 Ohm Bulkhead

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight Twin Jack Twin Solder Cup 50 Ohm Bulkhead
Search Keywords: 031223
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-223
Alias/AKA: 31-223
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Twin-BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 100 Hz to MHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder Cup
Operating Temperature: -45 to 121 °C
Dimension: 26.2 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-223 RoHS compliant?
Yes, 031-223 is RoHS compliant.
What is the lead time for 031-223?
The standard lead time for 031-223 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87
Can Ship immediately
On Order:
500   can ship 11/27/26
Manufacturer Stock:
213 can ship
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.18
5
$28.33
10
$24.08
25
$22.14
50
$21.07
100
$20.07
250 +
$17.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!