Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-2226

RF Connector BNC Straight Twin Clamp Plug Solder Contact RG-108 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight Twin Clamp Plug Solder Contact RG-108 50 Ohm
Search Keywords: 0312226
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-2226
Alias/AKA: 31-2226
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Twin-BNC Adapter
Impedance: 50 Ohm
Operating Frequency: 0 to 100 Hz to MHz
Gender: Plug
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 29.4 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-2226 RoHS compliant?
Yes, 031-2226 is RoHS compliant.
What is the lead time for 031-2226?
The standard lead time for 031-2226 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 102
Can Ship immediately
Manufacturer Stock:
1 can ship
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.01
5
$33.93
10
$29.26
25
$27.64
50
$26.81
100
$22.80
250 +
$19.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!