Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-222

RF Connector UG-1098/U BNC Right Angle Jack Solder Cup Bulkhead 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector UG-1098/U BNC Right Angle Jack Solder Cup Bulkhead 50 Ohm
Search Keywords: 031222
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-222
Alias/AKA: UG-1098/U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: Jack
Mounting: Panel Mount
Body Orientation: Right Angle
Terminate To: Wire
Termination Method: Solder Cup
Operating Temperature: -65 to 165 °C
Dimension: 23 x 32.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-222 RoHS compliant?
Yes, 031-222 is RoHS compliant.
What is the lead time for 031-222?
The standard lead time for 031-222 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
1 can ship
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$60.09
5
$58.05
10
$57.17
25
$56.01
50
$55.13
100
$54.26
250 +
$52.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!