Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-221-RFX

RF Connector - BNC Straight Jack - Solder Cup - Bulkhead - 50 Ohm - Maximum Frequency 4 GHz - Zinc Die Cast.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector - BNC Straight Jack - Solder Cup - Bulkhead - 50 Ohm - Maximum Frequency 4 GHz - Zinc Die Cast.
Search Keywords: 031221RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-221-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: Jack
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Wire
Termination Method: Solder Cup
Operating Temperature: -65 to 165 °C
Dimension: 27 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 031-221-RFX?
The recommended replacement for 031-221-RFX is 112575 from Amphenol RF, available from OnlineComponents.com.
Is 031-221-RFX RoHS compliant?
Yes, 031-221-RFX is RoHS compliant.
What is the lead time for 031-221-RFX?
The standard lead time for 031-221-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,652
Ships today, if you order in
Manufacturer Stock:
1,682 can ship
Minimum Order Quantity:
10
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.11
50
$2.25
100
$2.22
250
$2.15
500
$2.12
1,000
$1.92
2,500
$1.78
5,000 +
$1.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!