Available Replacements
Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-221-75RFX

RF Connector BNC Straight Jack Solder Cup 75 Ohm Bulkhead

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight Jack Solder Cup 75 Ohm Bulkhead
Search Keywords: 03122175RFX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    031-221-75RFX
  • Alias/AKA:
    31-221-75RFX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 1 Hz to GHz
  • Gender:
    Jack
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Wire
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    26.7 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 031-221-75RFX?
The recommended replacement for 031-221-75RFX is 112425 from Amphenol RF, available from OnlineComponents.com.
Is 031-221-75RFX RoHS compliant?
Yes, 031-221-75RFX is RoHS compliant.
What is the lead time for 031-221-75RFX?
The standard lead time for 031-221-75RFX is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 983
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
10
13 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.63
50
$3.26
100
$3.08
250
$2.94
500
$2.73
1,000
$2.55
2,500
$2.31
5,000 +
$2.30
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!