- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-220N
Amphenol RF
031-220N
Conn BNC Adapter 0Hz to 4GHz 50Ohm ST RCP/RCP Silver
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC Adapter 0Hz to 4GHz 50Ohm ST RCP/RCP Silver
Search Keywords: 031220N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-220N
-
Alias/AKA:31-220N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:35.6 x 20.3 mm
Tools/3D Models
+
Frequently Asked Questions
Is 031-220N RoHS compliant?
Yes, 031-220N is RoHS compliant.
What is the lead time for 031-220N?
The standard lead time for 031-220N is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
760
Ships today, if you order in
Manufacturer Stock:
656
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$14.59
25
$12.42
50
$11.72
100
$10.95
250
$10.39
500
$9.95
1,000 +
$9.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT