- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-220G-RFX
Amphenol RF
031-220G-RFX
Conn BNC Adapter 0Hz to 4GHz 50Ohm Clamp ST RCP/RCP Gold
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-220G-RFX
-
Alias/AKA:31-220G-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:39.6 x 17.5 mm