- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-219-RFX
Amphenol RF
031-219-RFX
RF Adapter - BNC Jack to BNC Jack - 50 Ohm - Maximum Frequency 4 GHz - Brass.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 031-219-RFX |
| Alias/AKA: | B7071A2-NT3G-50 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | BNC Adapter |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | RCP/RCP |
| Body Orientation: | Straight |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 32.5 mm |