- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-218-75RFX
Amphenol RF
031-218-75RFX
Conn BNC Adapter 0Hz to 4GHz 75Ohm ST PL/PL Gold
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 031-218-75RFX |
| Alias/AKA: | 31-218-75-ND3G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | BNC Adapter |
| Impedance: | 75 Ohm |
| Operating Frequency: | 0 to 1 Hz to GHz |
| Gender: | PL/PL |
| Body Orientation: | Straight |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 33.7 x 14.5 mm |